K & B 43R012111 Hot Wire Connector 43R Right Angle 2+PE 10A Black

Image Representative of Range

K & B 43R012111 Hot Wire Connector 43R Right Angle 2+PE 10A Black

MPN
43R012111
Brand
K & B
EAN-13
2050001806420
Order Code
12-1945
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

K & B manufactures the 43R012111 Hot wire connector, which is a right-angle socket with 2 pins plus PE. It is rated for 10 A and comes in black, typically used as a mains connector. This power plug is ideal for connecting electrical appliances to mains power.
Type Hot wire connector
Current Rating 10A
Mounting Type Socket, right angle
Switch No
Colour Black
Connection Screws
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C15
Series 43R
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot