JYK Reel of 1000 Female Socket Contacts

MPN
T5080-02(1K/R)
Brand
JYK
Order Code
22-2956
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

Female socket contacts with friction lock from JYK.


  • Supplied in reel of 1000
Type Header
Pin or Socket Female
Connection Through hole
Number of Rows 1
Orientation Straight
Pitch 5.08mm

Questions

*Question functionality currently disabled
Question by: Product code: 22-2956

Q. can you list the crimpers you have available for this part. budget ones preferred.

A. Hi Philip, thank you for your question. Based on type and wire size (18-22SWG) we would suggest 85-0262.

Reviews

Be the first to submit a review

Trustpilot