JVC CSV418 2-way coaxial flush mount speakers 180W 1 pair

MPN
CSV418
Brand
JVC
EAN-13
4975769406522
Order Code
19-1624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.28 £18.94
10+ £18.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

JVC CS-V418 is a pair of 2-way coaxial flush mount speakers specifically designed for automotive audio systems. Each speaker delivers a maximum power output of 180 watts, ensuring a robust and clear sound quality suitable for enhancing in-car audio experiences. With a coaxial design, these speakers integrate a tweeter and a woofer into a single unit, enabling efficient use of space and a seamless installation in vehicle interiors. They are primarily utilised in automotive engineering applications, providing an essential component for those designing or upgrading car audio systems. Expertly engineered for durability and performance, the JVC CS-V418 speakers are a reliable choice for achieving high fidelity sound in a compact form.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 20 W
Amplifier included No
Content 1
Frequency Range 70-20000Hz
Magnet type Ferrite
Magnet weight 102g
Mounting depth 4.5cm
Product colour Black
Recess depth 45mm
Recess Diameter 100mm
Shape Round
Size 10cm
Sound pressure level (max) 87 dB
Speaker type 2-way
Weight 350g
Woofer magnet type Ferrite

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot