JVC CSJ520X JVC CS-J520X 2-way coaxial flush mount speaker kit 250W

MPN
CSJ520X
Brand
JVC
EAN-13
4975769413841
Order Code
19-1619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £24.06 £20.45
10+ £19.78
100+ £19.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

JVC CSJ520X, also known by its part number CS-J520X, is a 2-way coaxial flush mount speaker kit with a power handling capacity of 250 watts. Each kit contains one pair of speakers designed to deliver high-quality audio performance in automotive environments. These car loudspeakers are engineered to be integrated seamlessly into vehicle interiors, providing precise sound distribution and efficiency. Typical applications include installation in car doors and dashboards where space is at a premium, ensuring an unobtrusive, flush fit. With engineering precision, the JVC CS-J520X speakers enhance audio fidelity, making them ideal for automotive sound system upgrades.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 30 W
Amplifier included No
Content 1
Frequency Range 40 - 22,000Hz
Magnet weight 102g
Mounting depth 4.35cm
Recess depth 43.5mm
Recess Diameter 118mm
Sensitivity 91 dB
Shape Round
Size 130mm
Speaker type 2-way
SPL 91dB
Subwoofer included No
Tweeter Yes
Tweeter diameter 2.5cm
Weight 340g
Woofer diameter 13cm
Woofer magnet type Ferrite

Reviews

Be the first to submit a review

Trustpilot