JVC CSJ1720X 2-way coaxial flush mount speaker kit 300W 1 Pair Speakers

MPN
CSJ1720X
Brand
JVC
EAN-13
4975769425721
Order Code
19-1617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £24.96 £21.22
10+ £20.52
100+ £20.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

JVC's CSJ1720X is a pair of 2-way coaxial flush mount speakers designed for automotive audio systems. Each speaker has a peak power handling of 300 watts, making them capable of delivering robust sound output suitable for various car audio applications. These car loudspeakers feature a balanced dome polyether-imide tweeter, enhancing high-frequency response, and a mica cone woofer, which provides reliable performance in low to mid-frequency ranges. The design of these speakers makes them ideal for engineers seeking to integrate high-performance loudspeakers into vehicle interiors, providing a blend of durability and sound quality. The JVC CSJ1720X speakers are engineered to meet the demands of automotive sound systems, offering an optimal balance of frequency range and power handling for a superior auditory experience.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 30 W
Content 1
Driver diaphragm material Polyetherimide (PEI)
Frequency Range 30 - 22,000Hz
Magnet weight 102g
Mounting depth 4.4cm
Number of tweeter drivers 1
Product colour Black
Quantity per pack 2 pc(s)
Recess depth 44mm
Shape Round
Size 170mm
Sound pressure level (max) 92 dB
Speaker type 2-way
SPL 92dB
Tweeter Yes
Tweeter diameter 2.5cm
Tweeter magnet type Neodymium
Weight 370g
Woofer diameter 17cm
Woofer magnet type Ferrite

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot