JVC CSDR6940 Speaker 4-way Triaxial Flush Mount 550W 1 Pair

Order Code:

19-1556

Brand: JVC MPN: CSDR6940 EAN-13: 4975769435393
Qty Unit Price (Ex VAT)
1+ £59.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

JVC CS-DR6940 are advanced car loudspeakers designed with a 4-way triaxial configuration, offering a high power handling capability of up to 550 watts per pair. These speakers feature a flush mount design, providing an efficient integration into vehicle interiors, which makes them an optimal choice for enhancing automotive sound systems. The JVC CS-DR6940 speakers are engineered to deliver a broad frequency range with improved clarity and sound quality, making them suitable for various automotive audio applications where high performance is essential. The robust construction and specialised components ensure long-term durability and reliable operation in diverse environmental conditions typical of vehicular use.
Type 4-way triaxial flush mount speaker
Impedance
Power - Rated 90 W
Amplifier included No
Content 1
Dimensions 150 x 230 mm (6 x 9")
Frequency Range 56 - 21,000Hz
Magnet weight 445 g
Mid-range driver diameter 6.6 cm
Midrange speaker magnet type Ferrite
Mounting depth 7.9cm
Product colour Black
Recess depth 79mm
Shape Oval
Sound pressure level (max) 86 dB
Speaker type 4-way
SPL 86dB
Subwoofer included Yes
Tweeter Yes
Tweeter diameter 2.5 cm
Tweeter magnet type Ferrite
Weight 1.42kg
Woofer magnet type Ferrite
Woofer size (W x H) 150 x 230 mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot