JVC CSDR6930 3-way triaxial flush mount speaker 500W 1 Pair Speakers

MPN
CSDR6930
Brand
JVC
EAN-13
4975769435386
Order Code
19-1554
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.94 £44.15
10+ £43.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

JVC CS-DR6930 is a pair of 3-way triaxial flush mount speakers designed for automotive audio systems, offering a robust power handling capacity of 500 watts. These car loudspeakers are engineered to deliver precise sound reproduction, featuring an advanced multi-layer mica cone design that ensures durability and clarity across a wide frequency range. The speakers are suitable for enhancing audio experiences in vehicles where space is a constraint yet high-quality acoustic performance is desired. Common engineering applications of the CS-DR6930 include integration into a variety of car models where they can replace or upgrade existing sound systems, providing clean installation thanks to their flush mount design.
Type 3-way triaxial flush mount speaker
Impedance 4Ω
Power - Rated 70 W
Amplifier included No
Content 1
Dimensions 150 x 230 mm (6 x 9")
Driver diaphragm material Polyetherimide (PEI)
Frequency Range 58 - 21,000Hz
Magnet weight 285g
Mid-range driver diameter 6.6cm
Midrange speaker magnet type Ferrite
Mounting depth 7.9cm
Recess depth 79mm
Separate components Yes
Shape Oval
Sound pressure level (max) 88 dB
Speaker type 3-way
SPL 88dB
Subwoofer included Yes
Subwoofer type Passive subwoofer
Tweeter Yes
Tweeter diameter 1.5cm
Weight 1.07kg
Woofer magnet type Ferrite

Reviews

Be the first to submit a review

Trustpilot