JVC CSDR520 2-way coaxial flush mount speaker kit 260W 1 Pair Speakers

MPN
CSDR520
Brand
JVC
EAN-13
4975769435331
Order Code
19-1553
Country of Origin
China

Discontinued


JVC CS-DR520 is a car speaker system identified by part number 00046838073359. This 2-way coaxial flush mount speaker kit delivers a robust output of 260 watts per pair, providing clear and dynamic sound reproduction suitable for automotive audio systems. Engineered with precision, the speakers are designed for ease of installation in a variety of vehicle interiors, optimising the efficiency of sound delivery without compromising on space. The CS-DR520 speakers are ideally used in upgrading or replacing factory-installed car audio systems, offering enhanced audio performance through the integration of a high-grade woofer and tweeter combination. This makes them an excellent choice for automotive engineers focused on in-car sound system enhancements and custom installations.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 40 W
Amplifier included No
Content 1
Driver diaphragm material Polyetherimide (PEI)
Frequency Range 85 - 25,000Hz
Magnet weight 153g
Mounting depth 4.45cm
Recess depth 44.5mm
Separate components Yes
Shape Round
Size 130mm
Sound pressure level (max) 88 dB
Speaker type 2-way
SPL 88dB
Subwoofer included Yes
Subwoofer type Passive subwoofer
Tweeter Yes
Tweeter diameter 2.5cm
Tweeter magnet type Neodymium
Weight 510g
Woofer diameter 13cm
Woofer magnet type Ferrite

Trustpilot