JVC CSDR420 CS-DR420 coaxial speaker kit 2-way flush mount 220W 1 pair

MPN
CSDR420
Brand
JVC
EAN-13
4975769435324
Order Code
19-1552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.61 £28.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

JVC CSDR420 is a 2-way coaxial flush mount speaker kit. This product features a power handling capacity of 220 watts, offering efficient sound output suitable for automotive audio systems. The kit includes one pair of speakers, each designed to provide wide-range sound reproduction with improved audio clarity. These car loudspeakers are engineered for easy integration into vehicle interiors, optimally utilising space while delivering high-fidelity sound. Common applications involve installation in car doors or dashboards, providing an upgrade to standard audio systems through enhanced acoustic performance.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 35 W
Amplifier included No
Content 1
Frequency Range 114 - 23,000Hz
Magnet type Ferrite
Magnet weight 127g
Mounting depth 4.55cm
Product colour Black
Recess depth 45.5mm
Separate components Yes
Shape Round
Size 100mm
Sound pressure level (max) 88 dB
Speaker type 2-way
SPL 88dB
Subwoofer included Yes
Tweeter Yes
Tweeter diameter 2.5cm
Tweeter magnet type Neodymium
Weight 400g
Woofer diameter 10cm
Woofer magnet type Ferrite

Reviews

Be the first to submit a review

Trustpilot