JVC CS-J620 2-way coaxial flush mount speaker kit 300 W pair of speakers

MPN
CSJ620
Brand
JVC
EAN-13
4975769413810
Order Code
19-1621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.52 £24.24
10+ £23.44
100+ £23.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

JVC CS-J620 is a versatile and robust 2-way coaxial flush mount speaker kit, designed to deliver exceptional sound quality with a maximum power handling capability of 300 watts per pair. Engineered with precision, these car loudspeakers feature a compact yet powerful design, making them ideal for enhancing audio systems in automotive environments where space and performance are critical. The CS-J620 speakers are constructed to provide a seamless installation, typically utilised in vehicle doors or dashboards, ensuring a balanced audio experience through their efficient sound dispersion. Compatible with a wide range of car audio systems, these speakers are an excellent choice for automotive engineers seeking reliable and high-performance audio components.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 30 W
Amplifier included No
Content 1
Frequency Range 35 - 22,000Hz
Magnet weight 102g
Mounting depth 4.3cm
Product colour Black
Recess depth 43mm
Recess Diameter 126mm
Separate components No
Shape Round
Size 163mm
Sound pressure level (max) 92 dB
Speaker type 2-way
SPL 92dB
Subwoofer included No
Tweeter Yes
Tweeter diameter 2.5cm
Tweeter magnet type Neodymium
Weight 370g
Woofer diameter 16cm
Woofer magnet type Ferrite

Reviews

Be the first to submit a review

Trustpilot