JVC CS-J420X 2-way coaxial flush mount speaker kit 210 W 1 Pair Speakers

MPN
CSJ420X
Brand
JVC
EAN-13
4975769413797
Order Code
19-1618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.28 £18.94
10+ £18.31
100+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

JVC CS-J420X is a 2-way coaxial flush mount speaker kit designed for automotive audio systems, providing a peak power handling of 210 watts. This product includes one pair of speakers, combining a balanced dome tweeter and a mica cone woofer for enhanced sound reproduction and durability. Engineered for car loudspeakers, these units are optimised for easy integration into vehicle panels, offering a seamless installation without compromising interior aesthetics. The speakers are suitable for a range of engineering applications, particularly in the development of aftermarket car audio systems where precise sound quality and efficient space usage are required.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 21 W
Amplifier included No
Content 1
Frequency Range 45 - 22,000Hz
Magnet weight 74g
Mounting depth 4.31cm
Recess depth 43.1mm
Recess Diameter 103mm
Shape Round
Size 104mm
Sound pressure level (max) 90 dB
Speaker type 2-way
SPL 90dB
Subwoofer included No
Tweeter Yes
Tweeter diameter 2.5cm
Tweeter magnet type Neodymium
Weight 230g
Woofer diameter 10cm
Woofer magnet type Ferrite

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot