Jung LS 990 KO 5 WW Cover Control Switch Alpine White LS Design

Image Representative of Range

Jung LS 990 KO 5 WW Cover Control Switch Alpine White LS Design

MPN
LS 990 KO 5 WW
Brand
Jung
EAN-13
4011377211551
Order Code
12-1914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £9.15 £7.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Jung Cover Control switch LS 990 in LS design is available in the LS plus Alpine white variant, known as LS 990 KO 5 WW. Manufactured by Jung, this switch features a clean and timeless design suitable for modern interiors. It is typically used in residential and commercial settings to provide reliable and stylish control of electrical lighting systems.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute Compensator control switch
Similar RAL 9010
Switch type component Cover
Switch type function Control switch

Reviews

Be the first to submit a review

Trustpilot