Jumo 902520/10-572-1001-1/000 Temperature Sensor Pt100 -30 to 80°C

MPN
902520/10-572-1001-1/000
Brand
Jumo
EAN-13
4016138183658
Order Code
09-5521
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.94 £45.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Jumo temperature sensor 902520/10-572-1001-1/000 is a Pt100 resistance thermometer with a temperature reading range of -30 to 80 °C. It typically finds applications in room and outdoor measurements for automation and control systems. Manufactured by Jumo, it measures 96x82x25mm and is known for its reliability in various monitoring solutions.
Type Temperature sensor
Dim (L x W x H) 96 x 82 x 25 mm
Height 25mm
Length 96mm
Sensor Pt100
Sensor Type Pt100
Temperature -30 - +80°C
Temperature reading range -30 up to 80°C
Temperature reading range (max.) 80°C
Temperature reading range (min.) -30°C
Width 82mm

Reviews

Be the first to submit a review

Trustpilot