Jumo 902030/10-402-1003-1-6-100-104/000 Temperature Sensor Pt100 -50°C to 400°C

Image Representative of Range

Jumo 902030/10-402-1003-1-6-100-104/000 Temperature Sensor Pt100 -50°C to 400°C

MPN
902030/10-402-1003-1-6-100-104/000
Brand
Jumo
EAN-13
4016138018790
Order Code
12-1880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £114.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Jumo temperature sensor features a Pt100 sensor type, measuring from -50 to 400 °C with a probe length of 100 mm and a diameter of 6 mm. Manufactured by Jumo, this screw-in resistance thermometer is ideal for precision measurement and control systems. Common applications include automation and temperature monitoring in various industrial settings.
Type Temperature sensor
Calibrated to Manufacturer's standards (with certificate)
Probe Length 100mm
Sensor diameter 6mm
Sensor Type PT 100
Temperature Range -50 - +400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot