Jumo 80000103 Bimetallic Thermometer Stainless Steel Immersion Tube

Image Representative of Range

Jumo 80000103 Bimetallic Thermometer Stainless Steel Immersion Tube

MPN
80000103
Brand
Jumo
EAN-13
4053877009849
Order Code
09-5520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £263.78 £233.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Jumo, the 80000103 bimetallic thermometer is designed for precise temperature measurement. Key features include its robust construction and accurate bimetallic sensing mechanism. This thermometer is commonly used in industrial and laboratory settings for reliable temperature monitoring.
Type Bimetallic thermometer
Maximum Temperature Measurement +250°C
Minimum Operating Temperature 0°C
Operating Temperature 0 °C (min)

Reviews

Be the first to submit a review

Trustpilot