Jumo 80000101 Bimetallic Thermometer Stainless/Brass Immersion Tube

Image Representative of Range

Jumo 80000101 Bimetallic Thermometer Stainless/Brass Immersion Tube

MPN
80000101
Brand
Jumo
EAN-13
4053877009832
Order Code
09-5519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £203.71 £173.15
10+ £166.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Jumo 80000101 bimetallic thermometer is designed for precise temperature measurement. It features reliable and durable construction suitable for various industrial settings. Typical applications include monitoring heating systems and ensuring process efficiency.
Type Bimetallic thermometer
Maximum Temperature Measurement +250°C
Minimum Operating Temperature 0°C
Operating Temperature 0 °C (min)

Reviews

Be the first to submit a review

Trustpilot