Jumo 768119 Thermostat 76x36mm Heating/Cooling LCD USB Configurable

MPN
00768119
Brand
Jumo
EAN-13
4053877029922
Order Code
09-5474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £202.89 £172.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Jumo 00768119 Thermostat is a temperature control device measuring 76 mm by 36 mm. It provides precise regulation of temperature, often used as a PID controller. This thermostat is suitable for applications in heating, ventilation, and air conditioning systems.
Type Thermostat
Digital inputs 1
Dim (W x H) 76 mm x 36 mm
Height 36mm
Misc Attribute 701080/0-01-23-02/000
Mounting Type Recess-mount
Voltage Range 230V AC
Weight 154g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot