Jumo 602030/01 Thermostat 20-90°C 42x36x46 mm RoHS Compliant

MPN
60003280
Brand
Jumo
EAN-13
4016138659443
Order Code
09-5508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Jumo 602030/01 thermostat is a compact temperature controller measuring 42 x 36 x 46 mm, designed to regulate temperatures from 20 to 90°C. Manufactured by Jumo, it integrates PID-regulator technology for precise temperature control in process applications. This thermostat is ideal for maintaining stable temperatures in various industrial and laboratory settings.
Type Thermostat
Dim (L x W x H) 42 x 36 x 46 mm
Height 46mm
Length 42mm
Min. temperature reading 20°C
Misc Attribute 1 Themostats
Misc Attribute 2 602030/01
Mounting Type Recess-mount
Outputs 16 A
Reading range 20 up to 90°C
Temperature Range 90°C
Voltage Range 230V AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot