Jumo 60003226 Jumo 60003226 Thermostat Accurate Thermal Control RoHS Eco

MPN
60003226
Brand
Jumo
EAN-13
4016138659467
Order Code
09-5507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Jumo 60003226 602031/21 is a temperature control device manufactured by Jumo, highlighting its role as a PID-regulator for precise thermal management. Featuring advanced heat regulation capabilities, it is designed for both domestic and industrial temperature control applications. Its typical uses include maintaining desired temperatures in various process environments, enhancing efficiency and energy conservation.
Type Thermostat
Dim (L x W x H) 42 x 36 x 46 mm
Height 46mm
Length 42mm
Min. temperature reading 70°C
Misc Attribute 1 Safety temperature monitor
Misc Attribute 2 602031/21
Mounting Type Recess-mount
Outputs 16 A
Reading range 70 up to 130°C
Temperature Range 130°C
Voltage Range 230V AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot