Jumo 60003185 TN-60 Thermostat 0-120°C 60x53x120mm For Thermal Control

MPN
60003185
Brand
Jumo
EAN-13
4016138463910
Order Code
09-5503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £103.26 £87.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Jumo TN-60/6003164 indoor thermostat is manufactured by Jumo and measures 60 x 53 x 120 mm. It is a heat regulator designed for temperature control ranging from 0 to 120 °C. Typical applications include automation and measurement systems for maintaining precise temperature regulation.
Type Indoor thermostat
Dim (L x W x H) 60 x 53 x 120 mm
Height 120mm
IP Rating IP54
Length 60mm
Min. temperature reading 0°C
Misc Attribute 1 Structure Thermostat
Misc Attribute 2 TN-60/6003164
Output 16A
Outputs 16 A
Reading range 0 up to 120°C
Temperature Range 120°C
Voltage Range 230V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot