Jumo 60002085 EM Temperature Limiter 20-500°C Liquid Expansion

Image Representative of Range

Jumo 60002085 EM Temperature Limiter 20-500°C Liquid Expansion

MPN
60002085
Brand
Jumo
EAN-13
4053877007449
Order Code
09-5500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £273.77 £248.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Jumo 60002085 Temperature Limiter is a precision instrument capable of monitoring and controlling temperatures from 20 up to 500 °C. Manufactured by Jumo, it ensures safe temperature control in industrial processes. Typical applications include use in manufacturing environments where accurate temperature regulation is crucial.
Type Temperature limiter
Temperature Range 500°C
IP Rating IP00
Min. temperature reading 20°C
Reading range 20 up to 500°C
Voltage Range 230V AC

Reviews

Be the first to submit a review

Trustpilot