Jumo 401002 Pressure Transducer 10 bar 10-30V DC High Vibration

Image Representative of Range

Jumo 401002 Pressure Transducer 10 bar 10-30V DC High Vibration

MPN
00546121
Brand
Jumo
EAN-13
4016138659436
Order Code
12-1869
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.18
10+ £224.17
100+ £208.19
500+ £189.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Jumo pressure transducer is designed to measure up to 10 bar of pressure and operates within a 10 to 30 V DC voltage range. This robust sensor is ideal for monitoring fluid or gas pressure in industrial automation systems. It ensures precise performance in systems requiring reliable pressure measurement and control.
Type Pressure transducer
Air pressure reading Range (max.) 10bar
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Misc Attribute 401002/000-459-405-502-20-601-61/000
Supply Voltage 10 - 30 V DC

Reviews

Be the first to submit a review

Trustpilot