JST VLP-06V Socket 6-Pin 6.2mm Lockable High-Pressure Connection

Image Representative of Range

JST VLP-06V Socket 6-Pin 6.2mm Lockable High-Pressure Connection

MPN
VLP-06V
Brand
JST
EAN-13
2050002363014
Order Code
12-1856
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.770
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

JST manufactures the VLP-06V socket housing cable with six pins and a contact spacing of 6.20 mm. This component is typically used in electronic and electrical connections where secure and reliable interfacing is required. It is suitable for industries such as automotive and consumer electronics.
Type Socket housing cable
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.5 - 3.5mm²
CS 6.20mm
Dimensions (W x H) 19.6 mm x 18.2 mm
Height 18.2mm
Industrial packaging No
Insulation Material Polyamide
Material (details) PA 66, UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 20A
Nominal current - rounded value 20A
Nominal current (details) 20A
Nominal voltage (details) 600V AC
Pins per row 6
Series VL
Width 19.6mm

Reviews

Be the first to submit a review

Trustpilot