JST S3B-ZR (LF)(SN) Built-in Pin Strip ZH 3 Pins 1.50mm Easily Soldered

MPN
S3B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918247
Order Code
04-4930
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.201
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The JST built-in pin strip is a precision connector with 3 pins and a contact spacing of 1.50 mm. It features a compact design with dimensions 6x3.5x7.2 mm, making it ideal for tight spaces. This connector is typically used in printed circuit board (PCB) applications where secure and angled connections are required.
Type Built-in pin strip (precision)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 6 x 3.5 x 6.4 mm
Height 6.4mm
Industrial packaging No
Insulation Material Polyamide
Length 6mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 3
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot