JST B12B-ZR (LF)(SN) Detachable Pin Strip 12Pins 1.50mm Pitch Reverse Protection |
04-4851
|
|
Despatched within 4 working days - 82 in stock
|
10+ £0.654
Price per unit Ex VAT
|
12 |
Perpendicular (to the PCB) |
Pin strip, straight |
(L x W x H) 19.5 x 3.5 x 7.2 mm |
7.2mm |
19.5mm |
|
12 |
Built-in pin strip (precision) |
1 |
Tin plated |
Polyamide |
Ecru |
Tin plated |
wire-to-board |
Phosphor bronze |
1.50mm |
No |
Polyamide |
PA 66 UL94V-0 |
JST B2B-ZR (LF)(SN) Connector 2 Pins 1.50mm Spacing Reverse Voltage Protection |
04-4859
|
|
Despatched within 4 working days - 290 in stock
|
20+ £0.229
Price per unit Ex VAT
|
2 |
Perpendicular (to the PCB) |
Pin strip, straight |
(L x W x H) 4.5 x 3.5 x 7.2 mm |
7.2mm |
4.5mm |
|
2 |
Built-in pin strip (precision) |
1 |
Tin plated |
Polyamide |
Ecru |
Tin plated |
wire-to-board |
Phosphor bronze |
1.50mm |
No |
Polyamide |
PA 66 UL94V-0 |
JST B4B-ZR (LF)(SN) Detachable Pin Strip 4-Pin 1.50mm Spacing Solder-Ready |
04-4870
|
|
Despatched within 4 working days - 79 in stock
|
20+ £0.320
Price per unit Ex VAT
|
4 |
Perpendicular (to the PCB) |
Pin strip, straight |
(L x W x H) 7.5 x 3.5 x 7.2 mm |
7.2mm |
7.5mm |
B4B-ZR (LF) (SN) |
4 |
Built-in pin strip (precision) |
1 |
Tin plated |
Polyamide |
Ecru |
Tin plated |
wire-to-board |
Phosphor bronze |
1.50mm |
No |
Polyamide |
PA 66 UL94V-0 |
JST S3B-ZR (LF)(SN) Built-in Pin Strip ZH 3 Pins 1.50mm Easily Soldered |
04-4930
|
|
Despatched within 4 working days - 172 in stock
|
20+ £0.201
Price per unit Ex VAT
|
3 |
Parallel (to the PCB) |
Pin strip, right angle |
(L x W x H) 6 x 3.5 x 6.4 mm |
6.4mm |
6mm |
|
3 |
Built-in pin strip (precision) |
1 |
Tin plated |
Polyamide |
Ecru |
Tin plated |
wire-to-board |
Phosphor bronze |
1.50mm |
No |
Polyamide |
PA 66 UL94V-0 |