JST PARP-05V Socket 5-Pin 2-Row 2mm PCB Cable Detachable Audible Click

Image Representative of Range

JST PARP-05V Socket 5-Pin 2-Row 2mm PCB Cable Detachable Audible Click

MPN
PARP-05V
Brand
JST
EAN-13
2050003843539
Order Code
12-1774
Country of Origin
Japan
View Full Product Range (6)

Discontinued


JST manufactures the PARP-05V socket housing cable with a total of 5 pins and a contact spacing of 2 mm. This component is commonly used for electronic and electrical connections requiring secure and compact pin arrangements. Typical applications include internal wiring for appliances, automotive connectors, and telecommunications equipment.
Type Socket housing cable
Pitch 2mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 5

Trustpilot