JST PARP-04V Socket 4-Pin 2mm Pitch 2-Row PCB Connection Audible Click

Image Representative of Range

JST PARP-04V Socket 4-Pin 2mm Pitch 2-Row PCB Connection Audible Click

MPN
PARP-04V
Brand
JST
EAN-13
2050003843522
Order Code
12-1773
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.042
500+ £0.037
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,664 in stock

The PARP-04V by JST is a socket housing cable featuring 4 pins with a 2 mm contact spacing. This component is ideal for creating secure electrical connections in compact electronic devices. Typically used in consumer electronics and light industrial applications, its reliable design ensures stable connectivity.
Type Socket housing cable
Pitch 2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot