JST PAP-08V-S Socket 8-Pin 2mm 2-Row Detachable PCB Cable Connector

Image Representative of Range

JST PAP-08V-S Socket 8-Pin 2mm 2-Row Detachable PCB Cable Connector

MPN
PAP-08V-S
Brand
JST
EAN-13
2050003843416
Order Code
12-1769
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,178 in stock

This JST socket housing cable, model PAP-08V-S, features 8 pins with a contact spacing of 2 mm, ideal for secure electrical connections. Manufacturer JST is known for high-quality connectors used in a variety of electronic and automotive applications. This versatile component ensures reliable performance for cable-to-board connections in complex assemblies.
Type Socket housing cable
Pitch 2mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot