JST EHR-12 Socket Cable 12-Pin Crimp Pre-tinned Click-Lock

Image Representative of Range

JST EHR-12 Socket Cable 12-Pin Crimp Pre-tinned Click-Lock

MPN
EHR-12
Brand
JST
EAN-13
2050002362659
Order Code
12-1737
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

JST manufactures the EHR-12 socket housing cable, which features a total of 12 pins. This component is designed for reliable electrical connections in compact spaces. Typical applications include consumer electronics and automotive systems.
Type Socket housing cable
Number of Ways 12
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 30
AWG max. 22
Colour Silver
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Pins per row 12
Series EH

Reviews

Be the first to submit a review

Trustpilot