JST B8P-VH (LF)(SN) VH Pin Strip 8 Pins 3.96mm Vibration-Proof Locking

Image Representative of Range

JST B8P-VH (LF)(SN) VH Pin Strip 8 Pins 3.96mm Vibration-Proof Locking

MPN
B8P-VH (LF)(SN)
Brand
JST
EAN-13
2050002362864
Order Code
04-4890
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.518
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Manufactured by JST, the B8P-VH (LF)(SN) is a standard pin strip from the VH series featuring 8 pins with a contact spacing of 3.96 mm. Its robust construction is ideal for applications requiring secure and reliable electrical connections, such as in household appliances and industrial equipment. The design supports easy integration into various electronic systems, providing versatile connectivity solutions.
Type Pin strip (standard)
Number of Positions 8
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 31.62 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 31.62mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 B8P-VH (LF) (SN)
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 8
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot