Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

JST B8B-PH-K-S(LF)(SN) 8 Way Top Entry Shrouded Header 2.00mm
Image Representative of Range

JST B8B-PH-K-S(LF)(SN) 8 Way Top Entry Shrouded Header 2.00mm

Order Code:  

22-5230

  Copy to clipboard
Brand: JST  Copy to clipboard MPN: B8B-PH-K-S(LF)(SN)  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.176

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

This thin, low-profile 2mm pitch top entry shrouded header with 8 ways is part of the JST PH Series and designed to make high density connection of internal wires to printed circuit boards simple. These crimp-style connectors are compact, highly reliable and satisfyingly low in cost.


  • Header has walls on all four sides to prevent improper connection to housing
  • Reliable contacts
  • Printed circuit board retention mechanism
  • Through-hole type
  • Loose contacts available separately
  • Hand tool available separately
  • Manufacturer's part B8B-PH-K-S
Number of Pins 8
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review