JST B6PS-VH (LF)(SN) Pin Strip 6-Pin 3.96mm Vibration Proof Safety Rail

MPN
B6PS-VH (LF)(SN)
Brand
JST
EAN-13
2050000917950
Order Code
04-4883
Country of Origin
Japan
View Full Product Range (13)

Discontinued


The JST connector strip, model B6PS-VH (LF)(SN), features six pins with a contact spacing of 3.96 mm, and measures 23.7 x 14.9 x 8.5 mm. This component is typically used in printed circuit boards for connecting multiple electrical circuits securely. Its angled design makes it suitable for use in compact or enclosed electronic devices.
Type Pin strip (standard)
Number of Positions 6
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 23.7 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 23.7mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 6
Series VH
Width 14.6mm

Trustpilot