JST B5PS-VH (LF)(SN) VH Pin Strip 5-Pin 3.96mm Vibration-Proof Locking

MPN
B5PS-VH (LF)(SN)
Brand
JST
EAN-13
2050000917943
Order Code
04-4878
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.457
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The JST B5PS-VH (LF) (SN) is a connector strip with five pins and a 3.96 mm contact spacing. Manufactured by JST, it features a compact size of 19.74x14.9x8.5 mm and is designed for angled connections on printed circuit boards. It is typically used in electronic and electrical applications requiring secure and reliable PCB connections.
Type Pin strip (standard)
Number of Positions 5
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 19.74 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 19.74mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 5
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot