JST B5P-VH (LF)(SN) VH Pin Strip 5-Pin 3.96mm Vibration-Proof Lock

MPN
B5P-VH (LF)(SN)
Brand
JST
EAN-13
2050000917905
Order Code
04-4879
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The JST connector pin strip features a standard VH series design with 5 pins and a contact spacing of 3.96 mm. Its dimensions are 19.74 x 14.6 x 8.5 mm, making it suitable for use in various electronic components and printed circuit board connectors. Typically applied in electronic device interconnections, this connector offers reliable and compact solutions for many industrial and commercial applications.
Type Pin strip (standard)
Number of Positions 5
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 19.74 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 19.74mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 5
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot