JST B4PS-VH (LF)(SN) Pin Strip 4 Pins 3.96mm Vibration-Proof Reverse Safe

MPN
B4PS-VH (LF)(SN)
Brand
JST
EAN-13
2050000917622
Order Code
04-4872
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The JST pin strip B4PS-VH has four pins with a contact spacing of 3.96 mm and dimensions of 15.78x14.9x8.5 mm. This angled connector, from the manufacturer J.S.T., is designed for PCB applications requiring reliable pin-to-board connections. It is ideal for use in various electronic components and general PCB connector setups.
Type Pin strip (standard)
Number of Positions 4
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 15.78 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 15.78mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 4
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot