JST B4P-VH (LF)(SN) VH Pin Strip 4 Pins 3.96mm Vibration-proof Locking

MPN
B4P-VH (LF)(SN)
Brand
JST
EAN-13
2050000917899
Order Code
04-4873
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

JST manufactures a pin strip connector, B4P-VH (LF)(SN), featuring four pins with 3.96 mm contact spacing. This component is typically used in printed circuit boards for ensuring reliable electrical connections. Its compact dimensions (15.78x14.6x8.5 mm) make it suitable for tight spaces in electronic assemblies.
Type Pin strip (standard)
Number of Positions 4
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 15.78 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 15.78mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 4
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot