JST B3PS-VH (LF)(SN) VH Pin Strip 3 Pins 3.96mm Spacing Vibration-Proof

MPN
B3PS-VH (LF)(SN)
Brand
JST
EAN-13
2050000917936
Order Code
04-4866
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The JST pin strip standard VH has a total of three pins with a contact spacing of 3.96 mm. It features an angled header design measuring 11.82x14.9x8.5 mm, making it suitable for compact electronic assemblies. Typical applications include PCB connectors in electronic components and systems.
Type Pin strip (standard)
Number of Positions 3
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 11.82 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 11.82mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 3
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot