JST B3P-VH (LF)(SN) VH Pin Strip 3-Pin 3.96mm Vibration-Proof

MPN
B3P-VH (LF)(SN)
Brand
JST
EAN-13
2050000917882
Order Code
04-4867
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

The JST pin strip (standard) VH, featuring 3 pins with contact spacing of 3.96 mm, is a compact connector with dimensions of 11.82x14.6x8.5 mm. This component is used in PCB connectors, ideal for applications requiring reliable and precise connections in electronic assemblies. Manufactured by JST, it is suitable for various electronic and electrical configurations.
Type Pin strip (standard)
Number of Positions 3
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 11.82 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 11.82mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 3
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot