JST B2PS-VH (LF)(SN) Pin Strip 2-Pin 3.96mm Vibration-Proof Reverse Protection

MPN
B2PS-VH (LF)(SN)
Brand
JST
EAN-13
2050000917929
Order Code
04-4860
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The B2PS-VH (LF)(SN) is a pin strip connector manufactured by JST, featuring an angled design with 2 pins and a contact spacing of 3.96 mm. It measures 7.86 x 14.9 x 8.5 mm and is typically used in printed circuit board applications requiring reliable connections. It is suitable for use in electronic components and assemblies, particularly where compact and reliable connections are needed.
Type Pin strip (standard)
Number of Positions 2
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 7.86 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 7.86mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 2
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot