JST B2P-VH (LF)(SN) 2-Pin Strip 3.96mm Spacing Vibration-Proof Locking

MPN
B2P-VH (LF)(SN)
Brand
JST
EAN-13
2050000917875
Order Code
04-4861
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,227 in stock

JST manufactures the B2P-VH (LF)(SN) pin strip connector featuring 2 pins with a contact spacing of 3.96 mm. Its compact size of 7.86x14.6x8.5 mm makes it suitable for PCB applications where space is limited. Typically used in electronic components and connectors, it ensures reliable connections on circuit boards.
Type Pin strip (standard)
Number of Positions 2
Pitch 3.96mm
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 3.96mm
Dimensions (L x W x H) 7.86 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 7.86mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal Voltage 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 2
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot