JST 800815 B10B-XH-A XH Series Pin Strip 10 Pins 2.50mm Pitch Pre-Tin Coated

MPN
800815
Brand
JST
EAN-13
2050000917677
Order Code
04-4826
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.435
100+ £0.356
500+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The JST B10B-XH-A (LF)(SN) pin strip is a straight, 10-pin connector with a contact spacing of 2.50 mm. Manufactured by JST, it measures 27.4 x 5.75 x 10.4 mm, making it suitable for various PCB integration scenarios. This connector is commonly used in electronic assemblies and circuit interfacing applications.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 27.4 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 27.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 B10B-XH-A (LF)(SN)
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 10
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot