JST 800359 B2B-XH-A XH Pin Strip 2 Pins 2.50mm Audible Click Reverse Polarity

MPN
800359
Brand
JST
EAN-13
2050000918766
Order Code
04-4820
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 678 in stock

The JST B2B-XH-A (LF)(SN) is a straight 2-pole pin strip connector from the XH series with a contact spacing of 2.50 mm. With dimensions of 7.4x5.75x10.4 mm, it is compact and well-suited for PCB connector applications. Typically used in electronic components and assemblies, it offers reliable connections for various circuits.
Pitch 2.5mm
No. of Rows 1
No. of Ways 2
Board contact surface Tin plated
Case Material Polyamide
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Finish Phosphor bronze
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 7.4 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 7.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 B2B-XH-A (LF)(SN)
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins 2
Pins per row 2
Series XH
Type Pin strip (standard)
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot