This
6L ultrasonic cleaner from
JPL is the perfect way to return your CD/DVD's, jewellery and watches back to new. The number of uses are endless, from cleaning spectacles/sunglasses to grubby coins, while model makers will find it indispensable!
Ultrasonic cleaners function by producing sound waves that are transmitted into the tank and cleaning solution. These waves create millions of microscopic bubbles, which collapse or ‘implode', releasing large amounts of energy, which scrub the surface clean. This process is called ‘Cavitation'. These tiny bubbles create incredible cleaning results not only to the surface, but by penetrating the finer detail and recesses in jewellery and small items to restore them to their former glory.
The control panel of the Ultra 9020 cleaner has a simple to use digital timer. Set your required cleaning time between 1-30 minutes, and let the cleaner do the hard work for you.
Despite the compact size, the Ultra 9020 has a large 6L tank. The basket will carry many small items, saving time and keeping them secure. Another useful addition is the suspendable inner basket, allowing your valuables to be securely placed while cleaning.
- Large 6L stainless steel tank
- Two ultrasonic transducers (110W)
- Two built-in heaters (40 to 60°C)
- Two cooling fans
- Push button control panel
- De-gas feature and drainage valve
- Solution usage timer
- Suspendable inner basket
- Engineering grade plastic
- Quiet operation
- Manufacturer's part ULTRA 9020
Full CE and RoHS approval.
| Type |
Cleaning tank |
| Capacity |
6000ml |
| External Features |
Timer |