Joy-it USB Trigger module for USB Power Delivery protocols

MPN
COM-ZY12PDG
Brand
Joy-It
EAN-13
4250236822198
Order Code
00-0624
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

With this small module you can trigger USB PowerDelivery protocols and thus charge your laptop via a PD-capable USB-C power supply. The output voltage can be set in 5 steps (5 V, 9 V, 12 V, 15 V and 20 V) using the button integrated on the module as well as the trigger input. The currently selected voltage can be read from the color of the RGB LED integrated on the module. due to its interfaces and its design, the module can be used in flexi-bel and is easy to integrate.
Type Triggers
Compatible With Joy-it
Tool type Converter

Reviews

Be the first to submit a review

Trustpilot