Joy-it USB Gamepad SNES design USB 20 Raspberry Pi®/PC compatible

Order Code:

00-0824

Brand: Joy-It MPN: SBC-GAMEPAD-SNES EAN-13: 4053199931750
Qty Unit Price (Inc VAT)
1+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 137 despatched in 4 working days

This USB 2.0 gamepad is held in the classic design of the SNES console and is compatible with the Raspberry PI (all models) and PC´s. It is especially true to play old classical games, Nintento, Amiga, Atari, C64 and many other console games in the style of the 80er and 90er.
Type Gamepad
Compatible With Raspberry Pi
Depth 60mm
Dim (W x H x D) 140 x 15 x 60 mm
Factory colour Grey
Height 15mm
Interfaces USB
Number of keys (details) 8
Transfer Type Corded
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot