Joy-It Ultrasonic Sensor

MPN
SEN-US01
Brand
Joy-It
EAN-13
4250236810256
Order Code
00-0886
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 1 due on 05/01/2027

These ultrasonic module works in a distance of 3 cm to 400 cm. The maximum deviation is this just 0.3 millimeters. Due to the small dimensions and high quality processing technology, this module is also ideal for mobile applications. You can realize with the Linker Kit boards various projects and experiments. Measure the temperature sensors with the available Linker Kit, light, movements or even magnetic fields. For the display when a state or exceeds a limit value can be perfectly combined the different Linker Kit LED circuit boards with the system. For the entry are the joystick button, potentiometer and touch sensor circuit boards. The basis is a raspberry, Arduino or PcDuino in connection with the matching Linker Kit Base Board. Connected to the Linker Kit boards with each other with the, in varying lengths available, Linker Kit connection cables. The programming, simply remove into their own hands. Thus, for example, the temperature sensor assign different LED circuit boards, 0 to 15°C - blue LED lights, 16 - 30°C - the yellow LED is lit, from 30°C - red LED lights up.
Type Linker Kit
Compatible With Arduino
Depth 21.7mm
Screen size diagonal (inches) 1.0in
Width 46.7mm

Reviews

Be the first to submit a review

Trustpilot