Joy-it Touchscreen 18" LCD 160x128px 262k colors universal display

MPN
RB-TFT1.8-T
Brand
Joy-It
EAN-13
4250236824253
Order Code
00-0805
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

This Mini LCD touch display is perfect for your Raspberry/Arduino project. This 1.8" TFT display with SPI interface can be used universally for your projects. It can display 262,000 colors and offers a maximum resolution of 128x160 pixels.
Type Display
Compatible With Arduino
Colour Temperature 262K
Display Resolution 160 x 128 Pixel
Display technology LCD
Height 5mm
Interfaces SPI
Length 35mm
Screen size diagonal (inches) 1.8in
Static contrast ratio 400 : 1
Width 57mm

Reviews

Be the first to submit a review

Trustpilot