Joy-it Temperature liquid measurement cable 1m

MPN
LK-Temp 2
Brand
Joy-It
EAN-13
4016139068862
Order Code
00-0714
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 62 despatched in 4 working days

If you want to measure the temperature of liquids or set rather inaccessible, so you with normal sensor system reaches its limits. For this purpose, our water-proof version of the DS18B20-sensor. This is the Sensor protected in a verkapseltem housing and allows through its 1 m long cable. A higher flexibility. In addition, this sensor with a suitable connector to the left Kit-System, which a quick plug-and-Play Configuration.
Type Sensor Kit
Probe Length 1m
Cable Length 1m

Reviews

Be the first to submit a review

Trustpilot