Joy-it StromPi 3 Raspberry Pi® Shield with 6-61V input and backup battery

MPN
RB-Strompi-3
Brand
Joy-It
EAN-13
4250236816609
Order Code
00-0801
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.83 £49.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

The latest entrant from the "Strompi-Familie" opens up for the Raspberry Pi ® and many other SBC completely new possibilities for application and use. In addition to the available voltage inputs (6-61 V), resistance to mUSB can be the new StromPi 3 now to an optional attachable battery unit supplement, which your Raspberry Pi with a LiFePO4 battery rechargeable emergency power source. Unexpected power outages are now a thing of the past! With the optional battery unit refers to a special lithium iron phosphate battery Lithium-ion batteries which in comparison to conventional several benefits: - Increased security, since no chemical set themselves is possible - A much longer life than lithium ion technology - Higher temperature range - More charge cycles - The battery is loaded automatically during operation to an external power source The individual inputs can now be prioritized variable (configurable PowerPath), which is the StromPi 3perfectly to your project and can be adjusted. With a voltage range of 6V-61V and a current of up to 3A can be supplied with enough power even larger projects. In addition, the StromPi 3 now has its own configurable and autonomous active micro-system unit, which can be used for a programmable start-stop behavior: allow your system to set times up and down driving around measurements or to devices on or off (also ideal for digital signage or for machine control). The RTC real-time clock can also be used for a time containing calibration of the Raspberry Pi's in operation without internet access can be used. In addition, the StromPi 3a control via the serial interface extended (the charge status of the accumulator, voltage values of the inputs/outputs, control and configuration), which makes it an absolute all-rounder. With the new StromPi 3 You are perfectly equipped for every use!
Type StromPi Battery
Compatible With Raspberry Pi®
Height 20mm
Length 64mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot