Joy-it SBC with digital to analogue converter

MPN
COM-DAC01
Brand
Joy-It
EAN-13
4250236822877
Order Code
00-0184
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 21/10/2026

With this digital to analogue converter, you can generate an analogue voltage with the help of a digital I2C signal. The I2C address can be changed by changing a solder bridge from 0x60 to 0x61.The DAC has an integrated EEPROM memory, which enables the desired voltage to be output directly at start-up.
Type Converter
Compatible With Joy-it
Height 8mm
Interfaces I²C
Length 16mm
Max. operating voltage 5.5V
Min. operating voltage 2.7V
Tool type Converter
Weight 2g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot